
This is a surface mount cermet resistor with a resistance of 30 kilohms and a tolerance of 25%. It has a maximum power dissipation of 100 milliwatts and is packaged in a SMD/SMT form. The operating temperature range is from -55°C to 125°C. The resistor is RoHS compliant and is available in quantities of 500 per reel.
Murata PVM4A303C01R00 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.079inch |
| Length | 0.185inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 30kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PVM4 |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.157inch |
| RoHS | Compliant |
No datasheet is available for this part.