
Trimmer Resistors - SMD 1M ohm
Checking distributor stock and pricing after the page loads.
Murata PVS3A105A01R00 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Turns | 1 |
| Package Quantity | 2500 |
| Resistance | 1MR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Not Compliant |
No datasheet is available for this part.
