
Trimmer Resistors - SMD 300 ohm
Checking distributor stock and pricing after the page loads.
Murata PVS3A301A01R00 technical specifications.
| Package/Case | 300 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 300R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.