TRIMMER, SMD, 20K; Power Rating: 10mW; Resistance, Track: 20kohm; Tolerance, Resistance: ± 30%; Series: PVZ2;...
Checking distributor stock and pricing after the page loads.
| Mount | Surface Mount |
| Resistance | 20kR |
| Resistor Type | Carbon Film |
| Technology | CARBON FILM |
| Tolerance | 30% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |