Sign in to ask questions about the Murata PVZ2K102A01R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PVZ2K102A01R00 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Turns | 1 |
| Package Quantity | 3000 |
| Resistance | 1kR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PVZ2K102A01R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.