
The PVZ2K501A01R00 is a 500R linear carbon resistor from Murata, featuring a single turn and a tolerance of 30%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The resistor is packaged in a surface-mount device (SMD/SMT) format, suitable for surface-mount technology applications.
Murata PVZ2K501A01R00 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Turns | 1 |
| Package Quantity | 3000 |
| Resistance | 500R |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 30% |
| RoHS | Not Compliant |
No datasheet is available for this part.