
The Murata PVZ3A303C01R00 is a carbon film resistor with a resistance of 30kR and a tolerance of 30%. It has a maximum power dissipation of 100mW and is designed for surface mount applications. The resistor operates within a temperature range of -25°C to 85°C and is packaged in tape and reel quantities of 2000. It is a single-turn, linear taper resistor with a technology of carbon film.
Sign in to ask questions about the Murata PVZ3A303C01R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PVZ3A303C01R00 technical specifications.
| Height | 0.073inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 30kR |
| Resistor Type | Carbon |
| Series | PVZ3 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PVZ3A303C01R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.