
The PVZ3A503A01B00 is a 50V linear SMD resistor from Murata, featuring a resistance of 50kR with a tolerance of 30%. It operates within a temperature range of -25°C to 85°C and is available in bulk packaging with 1000 units per package. The resistor is made of carbon and metal foil materials and has a linear taper characteristic.
Sign in to ask questions about the Murata PVZ3A503A01B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PVZ3A503A01B00 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 30% |
| Resistor Type | Carbon, Metal Foil |
| Series | PVZ3A |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PVZ3A503A01B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.