Murata PVZ3A681C01R00 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Turns | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 680R |
| Resistor Type | Carbon |
| Series | PVZ3 |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Murata PVZ3A681C01R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.