
The Murata PVZ3K102A01R00 is a surface mount carbon film resistor with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a resistance of 1kR with a tolerance of 30%. The resistor is packaged in tape and reel quantities of 1500 and is suitable for use in a variety of applications.
Murata PVZ3K102A01R00 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Carbon |
| Series | PVZ3K |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | SMD/SMT |
| Tolerance | 30% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.