
The PVZ3K103A01R00 resistor from Murata features a carbon film construction with a resistance of 10kR and a linear taper. It is designed for surface mount applications and has a temperature range of -25°C to 85°C. The resistor is available in quantities of 1500 per reel and is not radiation hardened.
Murata PVZ3K103A01R00 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Carbon |
| Series | PVZ3K |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | SMD/SMT |
| Tolerance | 30% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
