
Trimmer Resistors - SMD 10K ohm 3mm 50volt 0.1W Linear Single
Murata PVZ3K103C01B00 technical specifications.
| Package/Case | SMD/SMT |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Carbon |
| Series | PVZ3K |
| Termination | SMD/SMT |
| Tolerance | 30% |
| RoHS | Compliant |
No datasheet is available for this part.