
The PVZ3K105A01R00 is a 1MR carbon film resistor from Murata with a tolerance of 30%. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The resistor is available in quantities of 1500 and features a linear taper. It is a single-turn component.
Murata PVZ3K105A01R00 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Turns | 1 |
| Package Quantity | 1500 |
| Resistance | 1MR |
| Resistor Type | Carbon |
| Series | PVZ3K |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 30% |
| RoHS | Not Compliant |
No datasheet is available for this part.