
The Murata PVZ3K304A01R00 is a single-turn, linear carbon resistor with a resistance of 300kR and a tolerance of 30%. It is designed for surface-mount technology (SMT) applications and has a maximum operating temperature of 85°C. The resistor is available in quantities of 1500 and is suitable for use in a variety of electronic circuits. The operating temperature range of the resistor is from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Murata PVZ3K304A01R00 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Turns | 1 |
| Package Quantity | 1500 |
| Resistance | 300kR |
| Resistor Type | Carbon |
| Series | PVZ3K |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 30% |
| RoHS | Not Compliant |
No datasheet is available for this part.