
The Murata PVZ3R102C01R00 is a 1kR carbon resistor with a tolerance of 30%. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The resistor is available in a tape and reel packaging format with 1500 units per package. It has a linear taper and is terminated for surface mount use.
Murata PVZ3R102C01R00 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Turns | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistor Type | Carbon |
| Series | PVZ3 |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 30% |
| RoHS | Not Compliant |
No datasheet is available for this part.