
The Murata PVZ3R103C01R00 is a 1-turn linear carbon SMD resistor with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a resistance of 10kΩ and a tolerance of 30%. The resistor is packaged in tape and reel quantities of 1500 and is suitable for surface mount applications.
Sign in to ask questions about the Murata PVZ3R103C01R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata PVZ3R103C01R00 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Turns | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistor Type | Carbon |
| Series | PVZ3 |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PVZ3R103C01R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
