The PWR1209C is a dual-output isolated DC-DC converter from Murata. It has a nominal input voltage of 12V and can deliver 2W of output power. The converter features two 5V outputs with a maximum current of 300mA each. It has a package quantity of 18 and is available in a DIP package. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata PWR1209C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 300mA |
| Isolation Voltage | 500V |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 18 |
| RoHS Compliant | No |
| Series | PWR1209 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.