Murata PWR1218C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 600mA |
| Isolation Voltage | 500V |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 18 |
| RoHS Compliant | No |
| Series | PWR1218 |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.