The PWR4005C is a dual-output DC-DC converter from Murata with a nominal input voltage of 5V. It provides two 15V outputs with a maximum current of 135mA each, making it suitable for applications requiring a total output power of 2W. The converter features a high isolation voltage of 1kV, ensuring safe operation in isolated environments. However, it is not RoHS compliant, which may impact its use in certain applications.
Checking distributor stock and pricing after the page loads.
Murata PWR4005C technical specifications.
| Current - Output 1 | 135mA |
| Current - Output 2 | 135mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| RoHS Compliant | No |
| Series | PWR4005 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.