The PWR4011C is a dual output DC-DC converter from Murata with a nominal input voltage of 12V and output power of 2W. Each output provides 135mA of current and 15V of voltage. The converter features 1kV of isolation voltage, making it suitable for applications requiring electrical isolation. The PWR4011 series is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata PWR4011C technical specifications.
| Current - Output 1 | 135mA |
| Current - Output 2 | 135mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| RoHS Compliant | No |
| Series | PWR4011 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.