The PWR4017-HVC DC-DC converter from Murata features two isolated 15V outputs with 135mA current capability and 2W output power. The device operates at a nominal input voltage of 15V and provides 1kV isolation voltage. The PWR4017 series is a family of DC-DC converters.
Murata PWR4017-HVC technical specifications.
| Current - Output 1 | 135mA |
| Current - Output 2 | 135mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Series | PWR4017 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.