The PWR5104C is a dual-output DC-DC converter from Murata, featuring 12V outputs with 5W power each and 375mA current. It has a nominal input voltage of 5V and an isolation voltage of 750V. The converter is packaged in a DIP package, with 11 units per package. It is part of the PWR5104 series.
Murata PWR5104C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 375mA |
| Current - Output 2 | 375mA |
| Isolation Voltage | 750V |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 11 |
| Series | PWR5104 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Compliant |
No datasheet is available for this part.