The Murata PWR5105C is a dual-output DC-DC converter with 15V output voltage and 5W output power. It can supply up to 300mA current per output and operates from a nominal 5V input voltage. The converter is packaged in a DIP format and is available in quantities of 11. It is not RoHS compliant.
Murata PWR5105C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Isolation Voltage | 750V |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 11 |
| RoHS Compliant | No |
| Series | PWR5105 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.