DC/DC Power Supply Single-OUT 3.3V 35A 8-Pin
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 35A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 116W |
| Package Quantity | 54 |
| Series | QHS |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |