Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata QHS35-033-NHCC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 35A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Output Power | 116W |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata QHS35-033-NHCC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.