Sign in to ask questions about the Murata R1086ACITN-1001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata R1086ACITN-1001 technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 43.2 |
| Package Width (mm) | 13 |
| Package Height (mm) | 40.3 |
| Seated Plane Height (mm) | 40.3 |
| Mounting | Through Hole |
| Cage Code | SS898 |
| EU RoHS | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Murata R1086ACITN-1001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.