This ceramic capacitor features a capacitance of 0.01uF and a DC rated voltage of 250V. It operates within a temperature range of -55 to 125 degrees Celsius. The component is designed for through-hole mounting and measures 3.15mm in width, 5.5mm in length, and 4mm in height.
Murata RCE7U2E103J2M1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 5.5 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCE7U2E103J2M1H03A to view detailed technical specifications.
No datasheet is available for this part.