The RCER71H104K0M1H03A is a ceramic capacitor from Murata with a capacitance of 0.1uF and a DC rated voltage of 50V. It has a compact size of 2.5x3.6x3.5mm and can operate within a temperature range of -55 to 125 degrees Celsius.
Murata RCER71H104K0M1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCER71H104K0M1H03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.