This 39nF ceramic capacitor from Murata is designed for through-hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 2.5mm in width and 5mm in length, with a height of 3.5mm. It has a DC rated voltage of 50 volts and is suitable for use in a variety of applications.
Murata RDE5C1H390J0S1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 5 |
| Capacitance | 0.000039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDE5C1H390J0S1H03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.