This is a 0.01uF ceramic capacitor with a maximum operating temperature of 125°C and a DC rated voltage of 250V. It has a width of 3.15mm and a length of 5.5mm. The capacitor is a multilayer ceramic type with a capacitance of 0.01uF. It is suitable for use in a variety of applications where a compact and high-temperature capacitor is required.
Murata RDE7U2E103J2M1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 5.5 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDE7U2E103J2M1H03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.