This ceramic capacitor features a capacitance of 0.015uF and a DC rated voltage of 250V. It has a width of 3.15mm, a length of 5.5mm, and a height of 4mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius, with a minimum operating temperature of -55 degrees Celsius.
Murata RDE7U2E153J2M1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 5.5 |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDE7U2E153J2M1H03A to view detailed technical specifications.
No datasheet is available for this part.