The Murata RHE5G1H331J1M1A03A is a 33nF ceramic capacitor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a width of 2.5mm, a length of 4mm, and a height of 5mm. This capacitor is part of the RH series and is designed for use in through hole applications.
Murata RHE5G1H331J1M1A03A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 4 |
| Manufacturer Series | RH |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | RH |
| Height | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RHE5G1H331J1M1A03A to view detailed technical specifications.
No datasheet is available for this part.