Murata's RPE5C1H391J2P1Y03B is a ceramic capacitor with a capacitance of 390pF, rated for 50VDC and 5% tolerance. It features a C0G dielectric and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and has a radial termination style with a 2.5mm terminal pitch. It is a multilayer ceramic (MLCC) capacitor suitable for various applications.
Murata RPE5C1H391J2P1Y03B technical specifications.
| Capacitance | 390pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata RPE5C1H391J2P1Y03B to view detailed technical specifications.
No datasheet is available for this part.