SCA1000-N1000070 2 Axis Accelerometer ±4g Evaluation Board
Checking distributor stock and pricing after the page loads.
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Sensitivity | 55mV/g |
| Sensor Type | Accelerometer, 2 Axis |
| RoHS | Compliant |