
The SCA100T-D01-PCB is a SPI interface inclinometer sensor from Murata. It operates within a temperature range of -40°C to 125°C and is designed for PCB mount applications. The sensor is powered by a 5V supply voltage. It is available in bulk packaging with one unit per package.
Murata SCA100T-D01-PCB technical specifications.
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensor Type | Inclinometer |
| RoHS | Compliant |
No datasheet is available for this part.
