
The SCA100T-D02-PCB is a 5V SPI inclinometer sensor from Murata. It operates over a temperature range of -40°C to 125°C and is mounted on a PCB. The sensor is available in bulk packaging with a single unit per package.
Murata SCA100T-D02-PCB technical specifications.
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensor Type | Inclinometer |
| RoHS | Compliant |
No datasheet is available for this part.