
The Murata SCA2120-D06-1 is a 2-axis accelerometer with a resolution of 12 bits and an SPI interface. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications, meeting AEC-Q100 standards. The device is packaged in a surface-mount SMD/SMT package and is available in quantities of 100, supplied on tape and reel. It is powered by a 3.3V supply voltage and draws an operating current of 3mA.
Sign in to ask questions about the Murata SCA2120-D06-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SCA2120-D06-1 technical specifications.
| Axis | Y, Z |
| Bandwidth | 1kHz |
| Package/Case | SMD/SMT |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, SPI |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| Sensitivity | 900LSB/g |
| Sensor Type | 2 Axis |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA2120-D06-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
