Sign in to ask questions about the Murata SCA3100-D04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SCA3100-D04 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata SCA3100-D04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
