The SCA3400-D01 is a high-performance 3-axis accelerometer based on Murata's capacitive 3D-MEMS technology. It features a mixed-signal ASIC with a flexible SPI digital interface, offering high stability over temperature and vibration with advanced self-diagnostic features.
Murata SCA3400-D01-004 technical specifications.
| Number of Axes | 3 (XYZ) |
| Measurement Range | ±2.4g |
| Resolution | 15000LSB/g |
| Supply Voltage | 3.0 to 3.6V |
| Operating Temperature Range | -40 to +85°C |
| Noise Density | 20µg/√Hz |
| Interface | SPI |
| Low Pass Filter | 80 or 10 selectableHz |
| RoHS | Compliant |
| Elv | Compliant |
Download the complete datasheet for Murata SCA3400-D01-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.