The SCA3400-D01 is a high-performance 3-axis accelerometer based on Murata's capacitive 3D-MEMS technology. It features a digital SPI interface and is designed for applications requiring high stability and accuracy in tough environmental conditions, offering ultra-low noise density and excellent offset stability over temperature and lifetime.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata SCA3400-D01-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Axes | 3 |
| Measurement Range | ±1.2 or ±2.4g |
| Supply Voltage | 3.0 to 3.6V |
| Resolution | 15000LSB/g |
| Noise Density | 20µg/√Hz |
| Operating Temperature | -40 to +85°C |
| Interface | SPI |
| Offset Drift | 0.5 (X,Y), 2.0 (Z)mg |
| RoHS | Compliant |
| Elv | Compliant |
Download the complete datasheet for Murata SCA3400-D01-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.