Accelerometer Single -1.11g to +3.11g 5V 0.00094mV/g 12-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
| Axis | X |
| Bandwidth | 115Hz |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sensitivity | 937.5mV/g |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |