The SCHA63T is a single package 6-DOF component designed for industrial applications. It features high stability over temperature, excellent vibration performance, and an extensive set of self-diagnostic features. It provides centimeter-level accuracy in machine dynamics and position sensing in harsh environments, featuring a gyro bias instability down to 1°/h and cross-axis calibration for less than 0.14° orthogonality error.
Murata SCHA63T-K03-05 technical specifications.
| Angular Rate Range | ±300°/s |
| Acceleration Range | ±6g |
| Supply Voltage | 3.0 to 3.6V |
| Operating Temperature Range | -40 to +110°C |
| Gyro Bias Instability | 1°/h |
| Gyro Noise Density | 0.0015°/s/√Hz |
| Orthogonality Error | < 0.14° |
| Length | 19.71mm |
| Width | 12.15mm |
| Height | 4.6mm |
| Number of Pins | 32pins |
| RoHS | Compliant |
Download the complete datasheet for Murata SCHA63T-K03-05 to view detailed technical specifications.
No datasheet is available for this part.