The SCL3300-D01-PCB is a chip-on-board development platform for the SCL3300-D01 high performance 3-axis inclinometer. It enables easy evaluation of the sensor's digital SPI interface and feature set, including four user-selectable measurement modes for optimizing sensitivity and bandwidth. The board features the MEMS sensor mounted on a small PCB with headers for direct connection to an external microcontroller or the Murata MEMS interface board.
Checking distributor stock and pricing after the page loads.
Murata SCL3300-D01-PCB technical specifications.
| Number of Axes | 3 |
| Measurement Range | ±10, ±90degrees |
| Interface | SPI |
| Supply Voltage | 3.0 to 3.6V |
| Operating Temperature Range | -40 to 125°C |
| RoHS | Compliant |