Signal Conditioning 10.7MHZ
Murata SFELG10M7HA00-B0 technical specifications.
| Frequency | 10.7MHz |
| Impedance | 330R |
| Insertion Loss | 3.5dB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 330R |
| Series | SFE |
| Termination | Radial |
| RoHS | Compliant |
No datasheet is available for this part.