Signal Conditioning 10.7MHz CERAFIL for TV/VCR
Murata SFTLA10M7HZ00-B0 technical specifications.
| Frequency | 10.7MHz |
| Impedance | 330R |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | SFT |
| RoHS | Compliant |
No datasheet is available for this part.