Sign in to ask questions about the Murata SHM-6MM-QL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata SHM-6MM-QL technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 15.5V |
| Min Dual Supply Voltage | 14.5V |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Murata SHM-6MM-QL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.