MINIATURE, HIGH-SPEED 0.001% SAMPLE-HOLD AMPLIFIERS
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 15.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |