Murata SV01A103CEA01R00 technical specifications.
| Mount | Surface Mount |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Murata SV01A103CEA01R00 to view detailed technical specifications.
No datasheet is available for this part.