
DC/DC Converters 30W TRIPLE OUTPUT 48VIN +5/+-15V5/+-1A
Checking distributor stock and pricing after the page loads.
Murata TMP-5/5-15/1-Q48 technical specifications.
| Current - Output 1 | 5A |
| Current - Output 2 | 1A |
| Current - Output 3 | 1A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 3 |
| Output Power | 25W |
| RoHS Compliant | No |
| Series | TMP |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.