Murata Power Solutions Isolated DC-DC Converter, Vin 18 72 V dc, Vout 12 V dc, 5 V dc, I/O isolation 1.5kV
Checking distributor stock and pricing after the page loads.
| Depth | 11.43mm |
| Efficiency | 79% |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 3 |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Series | TWR |
| Weight | 74g |
| RoHS | Compliant |